Molex 84854-4009 technical specifications.
| Cable Type | Thin |
| Wire Size | 22/24AWG |
| Connector Type A | Mini-C |
| Connector Type B | Micro-C |
| Gender | M-F |
| Tradename | Mini-C™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 84854-4009 to view detailed technical specifications.
No datasheet is available for this part.