Molex 84854-9038 technical specifications.
| Cable Type | PVC |
| Connector Type A | Mini-C |
| Connector Type B | Mini-C |
| Gender | SKT-PIN |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex 84854-9038 to view detailed technical specifications.
No datasheet is available for this part.