Molex 84854-9046 technical specifications.
| Cable Type | Micro-C |
| Wire Size | 22AWG |
| Connector Type A | Circular |
| Gender | M |
| Tradename | Micro-C™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 84854-9046 to view detailed technical specifications.
No datasheet is available for this part.