Molex 84854-9100 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 84854 |
| Shell Material | Aluminium |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 84854-9100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.