Molex 84854-9102 technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | 84854 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 84854-9102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.