Molex 84854-9123 technical specifications.
| Cable Type | Mini-C |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 84854-9123 to view detailed technical specifications.
No datasheet is available for this part.