Molex 848549319 technical specifications.
| Current Rating | 4A |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | 84854 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 848549319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.