Molex 84907-0034 technical specifications.
| Cable Type | Micro-C |
| Wire Size | 22AWG |
| Connector Type A | Circular |
| Gender | F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 84907-0034 to view detailed technical specifications.
No datasheet is available for this part.