Molex 84907-0043 technical specifications.
| Cable Type | Wire Lead |
| Wire Size | 22AWG |
| Connector Type A | Micro-C |
| Gender | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 84907-0043 to view detailed technical specifications.
No datasheet is available for this part.