This connector features a male contact with a tin plating and a passivated shell made of metal. It has a current rating of 4A and a voltage rating of 250V. The connector is part of the 84907 series and is packaged individually.
Molex 849070007 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin |
| Current Rating | 4A |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Plating | Passivated |
| Series | 84907 |
| Shell Material | Metal |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 849070007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.