Molex 85001-9010 technical specifications.
| Current Rating | 1A |
| Number of Circuits | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1020 |
| Packaging | Bulk |
| Series | 85001 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 85001-9010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.