Molex 8500133 technical specifications.
| Contact Material | Bronze |
| Contact Type | Signal |
| Gender | Female |
| Mount | Cable |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 8500133 to view detailed technical specifications.
No datasheet is available for this part.