
This 96-position right angle header features a current rating of 1A and a voltage rating of 250V AC. It is available in a tray packaging with a quantity of 500 pieces. The header is designed for use in board-to-board and mezzanine applications, and is compliant with RoHS regulations.
Molex 85003-0206 technical specifications.
| Current Rating | 1A |
| Number of Circuits | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 85003 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85003-0206 to view detailed technical specifications.
No datasheet is available for this part.
