Molex 85003-2749 technical specifications.
| Current Rating | 1A |
| Number of Circuits | 16 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 85003 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85003-2749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.