Molex 85009-1110 technical specifications.
| Current Rating | 1A |
| Number of Circuits | 28 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | 85009 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 85009-1110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.