This 48-position terminal block features a voltage rating of 1kV and a current rating of 1A. It has a pitch of 2.54mm and is plated with gold. The block is designed for vertical orientation and is packaged in a tray of 1260 units. It is compliant with RoHS regulations.
Molex 85013-0385 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 1260 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 85013 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Molex 85013-0385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
