Molex 85013-3093 technical specifications.
| Current Rating | 1A |
| Number of Circuits | 96 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 85013 |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 85013-3093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.