Molex 85013-9023 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Series | 85013 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Molex 85013-9023 to view detailed technical specifications.
No datasheet is available for this part.