Female header connector, 32 contacts across 2 rows, featuring a 2.54mm pitch and straight vertical orientation. Designed for through-hole mounting with solder termination, this component utilizes copper alloy and bronze contacts with copper and gold plating. It offers a 1A current rating and a voltage rating of 250V AC, operating within a temperature range of -55°C to 125°C. The connector includes a guide slot and is supplied in bulk packaging.
Molex 85040-0012 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Copper, Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Gender | Female |
| Height | 11.6mm |
| Length | 55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2088 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 85040 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85040-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.