Molex 85040-0127 technical specifications.
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 85040-0127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.