Molex 85040-0713 technical specifications.
| Current Rating | 1A |
| Number of Circuits | 32 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 116 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 85040 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 85040-0713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
