Molex 85042-0074 technical specifications.
| Current Rating | 2.5A |
| Number of Circuits | 32 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 88 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 85042 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85042-0074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.