Vertical, through-hole mounted female terminal block with 64 contacts and 96 positions, featuring 3 rows and 32 columns. Offers a 2.54mm pitch, 2.5A current rating, and 622Mbps data rate. Contact material includes nickel with gold plating, supporting operation from -55°C to 125°C with a 250V voltage rating. Solder termination and RoHS compliance are standard.
Molex 85042-0268 technical specifications.
| Contact Material | Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Data Rate | 622Mbps |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 64 |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 1056 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 85042 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85042-0268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.