Molex 85048-0361 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Data Rate | 622Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 64 |
| Number of Columns | 20 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1056 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 85048 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85048-0361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.