Molex 85048-9001 technical specifications.
| Current Rating | 2.5A |
| Number of Circuits | 40 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 44 |
| Packaging | Bulk |
| Series | 85048 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 85048-9001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.