Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal,
Molex 85056-0000 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 85056-0000 to view detailed technical specifications.
No datasheet is available for this part.