
This terminal block features 78 female contacts with a current rating of 2.5A and a voltage rating of 250V AC. It has a right angle orientation and is designed for through hole mounting. The contacts are gold plated for reliable connections. The terminal block is packaged in a tray with 50 units per package. It is RoHS compliant and not radiation hardened.
Molex 85056-0103 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Gender | Female |
| Mount | Through Hole |
| Number of Circuits | 78 |
| Number of Contacts | 78 |
| Number of Positions | 80 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 85056 |
| Termination | Pin |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85056-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
