Molex 85071-0100 technical specifications.
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Nylon |
| Number of Contacts | 84 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 85071 |
| RoHS | Compliant |
Download the complete datasheet for Molex 85071-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.