Molex 85103-4139 technical specifications.
| Type | Backplane |
| Gender | M |
| Number of Contacts | 85 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex 85103-4139 to view detailed technical specifications.
No datasheet is available for this part.