
This right angle daughter card connector features 214 contacts and a maximum voltage rating of 750V. It can operate within a temperature range of -55°C to 125°C. The connector is designed for through hole mounting and is suitable for applications requiring high current and voltage ratings.
Molex 851060036 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Type | Daughter Card |
| Number of Contacts | 214 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 750V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 851060036 to view detailed technical specifications.
No datasheet is available for this part.