
This 5-row straight backplane connector features 475 contacts and a maximum voltage rating of 750V. It operates within a temperature range of -55°C to 125°C. The product weighs 25.646 grams and is designed for high-current applications with a maximum rating of 1 ampere per contact.
Molex 851094294 technical specifications.
| Body Orientation | Straight |
| Number of Rows | 5 |
| Product Weight (g) | 25.646 |
| Type | Backplane |
| Number of Contacts | 475 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 750V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 851094294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.