The Molex 85150-2907 is a 35-contact backplane connector with a right angle body orientation and 2.5mm terminal pitch. It is rated for 750V and 1A per contact, with a termination method of solder. The connector is designed for through hole mounting and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | F |
| Number of Contacts | 35 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 750V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |