Molex 85160-0000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 15A |
| Number of Circuits | 7 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 85160 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Molex 85160-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.