Molex 8520101 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Mount | Cable |
| Series | 6459 |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 8520101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.