Molex 85266YL technical specifications.
| Current Rating | 15A |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85266YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
