Molex 853490006 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | 85349 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 853490006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.