Molex 853530003 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Number of Rows | 1 |
| Product Length (mm) | 17.6 |
| Product Depth (mm) | 21.2 |
| Product Height (mm) | 5.2 |
| Type | Wire to Board |
| Gender | F |
| Number of Contacts | 4 |
| Polarization Type | Dual Slot |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 853530003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.