Molex 85388-0100 technical specifications.
| Current Rating | 300mA |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Horizontal |
| Packaging | Rail/Tube |
| Series | 85388 |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85388-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.