Molex 85409-0051 technical specifications.
| Current Rating | 1A |
| Lead Length | 300mm |
| Length | 300mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 50V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 85409-0051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.