Molex 85409-0052 technical specifications.
| Current Rating | 1A |
| Lead Length | 150mm |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 50V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 85409-0052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.