Molex 8550104 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | 2478 |
| RoHS | Compliant |
Download the complete datasheet for Molex 8550104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.