
6-position, 6-contact female right-angle modular connector for telecom and datacom applications. Features surface mount terminal with locking mechanism, unshielded design, and a 1.27mm pitch. Constructed with a polyamide housing in black, it offers a 1.5A current rating and a 125V AC voltage rating. Contact material includes copper alloy, brass, bronze, and copper with gold plating, while the body plating is also gold. Operates within a temperature range of -40°C to 80°C and meets UL94 V-0 flammability rating.
Molex 85502-5007 technical specifications.
| Body Plating | Gold |
| Color | Black |
| Contact Material | Copper Alloy, Brass, Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 16.16mm |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Right Angle |
| Package Quantity | 1260 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 85502 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 85502-5007 to view detailed technical specifications.
No datasheet is available for this part.
