Molex 85503-0001 technical specifications.
| Color | Black |
| Current Rating | 1.5A |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 2772 |
| RoHS Compliant | Yes |
| Series | 85503 |
| Shielding | Unshielded |
| Termination | Through Hole |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85503-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.