
High-speed shielded USB-A connector, male, 8 circuits, 8 positions, 8 loaded positions, vertical orientation, through-hole mount. Features palladium nickel and gold plated bronze contacts, 1.5A current rating, and 125V voltage rating. Operates from -40°C to 80°C, with a black housing and UL94 V-0 flammability rating. RoHS compliant and low halogen.
Molex 85507-5002 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Palladium Nickel, Gold |
| Current Rating | 1.5A |
| Depth | 16.64mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 18mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 2464 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 85507 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85507-5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
