The 855070001 RJ-45 connector features 8 contacts and a Category 5 rating. It has a terminal pitch of 2.54mm and a termination method of solder. The connector is designed for through-hole mounting and has a maximum operating temperature range of -40 to 80°C. It supports a maximum voltage rating of 125V and a maximum current rating of 1.5A per contact.
Molex 855070001 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 855070001 to view detailed technical specifications.
No datasheet is available for this part.