
Shielded, vertical RJ45 connector with 8 positions and 8 contacts, featuring gold-plated bronze contacts for reliable connectivity. This through-hole mounted component supports a 1.5A current rating and 125V voltage rating, operating within a -40°C to 80°C temperature range. Designed for Cat 5 applications, it offers user-selectable direction and a single port with a 2.54mm pitch. The black housing ensures durability, and the component is lead-free, supplied in tray packaging.
Molex 855080001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | 85508 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 855080001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
