Molex 85510-0013 technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VDC |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 85510-0013 to view detailed technical specifications.
No datasheet is available for this part.