Molex 85510-5018 technical specifications.
| Current Rating | 1.5A |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 85510 |
| Termination | Solder |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 85510-5018 to view detailed technical specifications.
No datasheet is available for this part.