
RJ11 connector, female, 6 positions, 6 loaded contacts, 1 port, straight orientation, 1.27mm pitch, surface mount (SMD/SMT) termination. Features copper/copper alloy contacts with gold plating, 1.5A current rating, and 125V DC voltage rating. Operates within a temperature range of -40°C to 80°C. Housing is black, low halogen, RoHS compliant, and unshielded. Packaged on tape and reel.
Molex 85510-5019 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 17.37mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 13.21mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, PCB |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Package Quantity | 1470 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 85510 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 85510-5019 to view detailed technical specifications.
No datasheet is available for this part.
