
8-position, 8-contact female modular connector with a straight, surface mount terminal. Features copper or copper alloy contacts with gold plating, rated for 1.5A and 125V DC. This low halogen, RoHS compliant jack offers a 1.27mm pitch and a black housing, operating within a -40°C to 80°C temperature range. Packaged on tape and reel for efficient assembly.
Molex 85510-5020 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 17.37mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1260 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 85510 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 85510-5020 to view detailed technical specifications.
No datasheet is available for this part.